Reference Only

09140007466

Heavy Duty Power Connectors Pneumatic cntct mtl OD 6mm F+valve ang.

Manufacturer:

Mfr Part:
09140007466

TTI Part:
09140007466

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductContacts
Insert / Contact GenderSocket (Female)
Contact MaterialBrass
PackagingEach
TradenameHan
Contact GenderSocket (Female)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleRight Angle
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$44.47$44.47
$44.02$220.10
$34.55$345.50
$33.41$668.20
$33.07$992.10
$32.73$1,636.50
$32.40$3,240.00
$32.07$8,017.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.