Reference Only

09140007454

Heavy Duty Power Connectors Pneumatic cntct mtl OD 4mm female angled

Manufacturer:

Mfr Part:
09140007454

TTI Part:
09140007454

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductContacts
Insert / Contact GenderSocket (Female)
Contact MaterialBrass
PackagingBulk
TradenameHan
Contact GenderSocket (Female)
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 20 C
Mounting AngleRight Angle
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

35In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$24.12$24.12
$21.88$218.80
$21.43$428.60
$21.21$636.30
$20.99$1,049.50
$20.75$2,075.00
$20.06$4,012.00
$19.23$9,615.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.