Reference Only
09140006491
Heavy Duty Power Connectors Adapter for Han C contacts - F
Datasheet
09140006491 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han C | |
| Product | Accessories | |
| Accessory Type | Contact Adapter | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Each | |
| Tradename | Han | |
| Application | Pnuematic Contacts | |
| Flammability Rating | UL 94 V-0 | |
| For Use With | Pneumatic Modules | |
| Housing Color | Black | |
| Housing Gender | Female | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09 14 000 6491 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.58 | $45.80 | |
| $4.42 | $221.00 | |
| $4.33 | $433.00 | |
| $4.22 | $1,055.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.