Reference Only
09140006356
Heavy Duty Power Connectors Cntcts/tube otr dmtr w/out shut-off 6 mm
Datasheet
09140006356 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Contact Material | Brass | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Pin (Male) | |
| For Use With | Pneumatic Modules | |
| Minimum Operating Temperature | - 20 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09 14 000 6356 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
231In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.92 | $19.92 | |
| $19.72 | $98.60 | |
| $16.93 | $169.30 | |
| $15.66 | $313.20 | |
| $15.50 | $465.00 | |
| $15.11 | $755.50 | |
| $14.39 | $1,439.00 | |
| $13.49 | $3,372.50 |
Need more?
Sign in to add projects and notes