Reference Only

09140006274

Heavy Duty Power Connectors FEMALE CONTACT W/O SHUT OFF

Manufacturer:

Mfr Part:
09140006274

TTI Part:
09140006274

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Modular
ProductContacts
Contact MaterialDelrin Acetal
PackagingBulk
TradenameHan
Contact GenderSocket (Female)
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-000-6274 09 14 000 6274 9140006274

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS3926909989
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

7In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.63$9.63
$8.03$80.30
$6.49$129.80
$6.42$192.60
$6.20$310.00
$6.09$609.00
$5.91$1,477.50
Need more?
Sign in to add projects and notes