Reference Only
09140006257
Heavy Duty Power Connectors FEMALE CONTACT W/ SHUT OFF
Datasheet
09140006257 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Contacts | |
| Insert / Contact Gender | Socket (Female) | |
| Contact Material | Delrin Acetal | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-000-6257 09 14 000 6257 9140006257 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
232In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $29.03 | $29.03 | |
| $28.74 | $143.70 | |
| $25.03 | $250.30 | |
| $24.12 | $482.40 | |
| $23.88 | $716.40 | |
| $23.16 | $1,158.00 | |
| $22.72 | $2,272.00 | |
| $22.49 | $5,622.50 |
Need more?
My Notes
Sign into see notes.