Reference Only
09140006253
Heavy Duty Power Connectors 4.0mm FEMALE CONTACT PNEUMATIC CONTACT
Datasheet
09140006253 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product Type | Heavy Duty Power Connectors | |
| Contact Gender | Socket (Female) | |
| Product | Contacts | |
| Series | Han-Modular | |
| Packaging | Bulk | |
| Contact Material | Delrin Acetal | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-000-6253 09 14 000 6253 9140006253 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
72In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.77 | $9.77 | |
| $9.61 | $48.05 | |
| $8.13 | $81.30 | |
| $7.90 | $197.50 | |
| $7.47 | $373.50 | |
| $7.18 | $718.00 | |
| $7.11 | $1,066.50 | |
| $6.82 | $1,705.00 |
Need more?
Sign in to add projects and notes