Reference Only
09140006211
RF Connectors / Coaxial Connectors Female CONTACT GOLD PLATED
Datasheet
09140006211 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | RF Connectors / Coaxial Connectors | |
| Series | Han-Modular | |
| Product | Contacts | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Bulk | |
| Tradename | Han | |
| Cable Type | RG-174U, 188A/U, 316U | |
| Description/Function | Solder/crimp contact | |
| Gender | Socket (Female) | |
| Impedance | 50 Ohms | |
| Orientation | Straight | |
| Product Type | RF Connectors / Coaxial Connectors | |
| RF Series | F Type | |
| Subcategory | RF Interconnects | |
| Part # Aliases | 09-14-000-6211 09 14 000 6211 9140006211 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Specification Sheets
Technical Resources
37In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $26.56 | $26.56 | |
| $22.14 | $221.40 | |
| $21.92 | $438.40 | |
| $21.50 | $645.00 | |
| $20.73 | $1,036.50 | |
| $20.09 | $2,009.00 | |
| $19.25 | $4,812.50 |
Need more?
Sign in to add projects and notes