Reference Only
09140006152
Heavy Duty Power Connectors 3.0mm MALE CONTACT PNEUMATIC CONTACT
Datasheet
09140006152 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Contacts | |
| Contact Material | Delrin Acetal | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Pin (Male) | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-000-6152 09 14 000 6152 9140006152 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Configurator
Specification Sheets
311In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $9.45 | $9.45 | |
| $7.88 | $78.80 | |
| $7.61 | $190.25 | |
| $7.21 | $360.50 | |
| $6.90 | $690.00 | |
| $6.82 | $1,023.00 | |
| $6.47 | $1,617.50 | |
| $5.87 | $5,870.00 |
Need more?
Sign in to add projects and notes