Reference Only

09140000313

Heavy Duty Power Connectors MODULE CLMP FOR RAIL

Manufacturer:

Mfr Part:
09140000313

TTI Part:
09140000313

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Modular
ProductAccessories
Accessory TypeModule Clamp
Housing MaterialPolycarbonate (PC)
PackagingEach
TradenameHan
For Use WithFor Rail
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-14-000-0313 09 14 000 0313 9140000313

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$5.41$5.41
$4.51$225.50
$4.29$429.00
$4.03$1,007.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.