Reference Only
09140000304
Heavy Duty Power Connectors FRAME FOR 1 MODULE FOR 10A HOUSING
Datasheet
09140000304 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han-Modular | |
| Product | Accessories | |
| Accessory Type | Frame | |
| Housing / Hood Size | 10A | |
| Housing Material | Zinc Die Cast | |
| Packaging | Kit | |
| Tradename | Han | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-14-000-0304 09 14 000 0304 9140000304 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
604
On Order
604 expected 23-Oct-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.96 | $51.92 | |
| $22.59 | $1,129.50 | |
| $21.62 | $2,162.00 | |
| $20.27 | $5,067.50 |
Need more?
Sign in to add projects and notes