Reference Only

09120213101

Heavy Duty Power Connectors Han Q High Density -F-

Manufacturer:

Mfr Part:
09120213101

TTI Part:
09120213101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Q
ProductConnectors
Current Rating6.5 A
Number of Positions21 Position
Termination StyleCrimp
Voltage Rating50 V
Housing / Hood Size3A
Housing MaterialPolycarbonate (PC)
PackagingKit
TradenameHan
Contact GenderFemale
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9120213101

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538906000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

86In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$14.23$14.23
$13.15$131.50
$12.76$255.20
$12.38$371.40
$11.94$597.00
$11.50$1,150.00
$11.13$2,782.50
$10.79$10,790.00
Need more?
Sign in to add projects and notes