Reference Only

09120173001

Heavy Duty Power Connectors MALE INSERT 17 POLE CRIMP TERM

Manufacturer:

Mfr Part:
09120173001

TTI Part:
09120173001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Q
ProductConnectors
Current Rating10 A
Number of Positions17 Position + PE
Termination StyleCrimp
Voltage Rating250 V
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
PackagingBulk
TradenameHan
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-12-017-3001 09 12 017 3001 9120173001

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$18.95$189.50
$16.92$846.00
$16.11$1,611.00
$15.10$3,775.00
Need more?
Available Regional Inventory
50 available now at ttieurope.com

My Notes

Sign into see notes.