Reference Only
09120129901
Heavy Duty Power Connectors Han Q12/0 PCB Adapter
Datasheet
09120129901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Q | |
| Product | Accessories | |
| Accessory Type | Adapter | |
| Current Rating | 7.5 A | |
| Number of Positions | 12 Position | |
| Voltage Rating | 250 V | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Female | |
| For Use With | PCB's Up To 2.4 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-12-012-9901 09 12 012 9901 9120129901 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $18.58 | $18.58 | |
| $16.04 | $160.40 | |
| $15.65 | $313.00 | |
| $15.50 | $465.00 | |
| $14.95 | $747.50 | |
| $14.38 | $1,438.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes