Reference Only

09120123106

Heavy Duty Power Connectors Han Q Hybrid female crimp insert (w/o data element)

Manufacturer:

Mfr Part:
09120123106

TTI Part:
09120123106

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Q Hybrid
ProductConnectors
Current Rating20 A
Number of Positions8 Position
Termination StyleCrimp
Voltage Rating600 V
Housing / Hood Size3 A
Housing MaterialPolycarbonate (PC)
Wire Gauge Min26 AWG
Wire Gauge Max12 AWG
Maximum Operating Temperature+ 125 C
PackagingBulk
Contact GenderFemale
Flammability RatingUL 94 V-0
Housing ColorGray
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8536698000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

40In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$10.44$10.44
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes