Reference Only
09120123105
Heavy Duty Power Connectors Han Q Hybrid female crimp insert (w/ data element)
Datasheet
09120123105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Contact Material | Copper Alloy | |
| Contact Plating | Nickel | |
| Current Rating | 20 A | |
| Housing Color | Gray | |
| Housing / Hood Size | 3 A | |
| Housing Material | Polycarbonate (PC) | |
| Insert / Contact Gender | Female | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Number of Positions | 12 Position | |
| Number of Power Positions | 4 Position | |
| Number of Signal Positions | 4 Position | |
| Packaging | Bulk | |
| Product Type | Heavy Duty Power Connectors | |
| Product | Inserts | |
| Series | Han Q Hybrid | |
| Subcategory | Power Connectors | |
| Termination Style | Crimp | |
| Voltage Rating | 32 V | |
| Wire Gauge Max | 12 AWG | |
| Wire Gauge Min | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536698000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
44In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $16.05 | $16.05 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.