Reference Only
09120123104
Heavy Duty Power Connectors Insert Han Q 12/0 Female 1,5mm
Datasheet
09120123104 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Q | |
| Product | Inserts | |
| Current Rating | 10 A | |
| Number of Positions | 12 Position | |
| Termination Style | Quick Lock, Crimp | |
| Voltage Rating | 400 V | |
| Housing / Hood Size | 3A | |
| Insert / Contact Gender | Female | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Kit | |
| Tradename | Han | |
| For Use With | Han-Q series | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9120123104 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
95In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $15.76 | $15.76 | |
| $13.19 | $131.90 | |
| $12.16 | $243.20 | |
| $12.04 | $361.20 | |
| $11.79 | $589.50 | |
| $11.67 | $1,167.00 | |
| $11.54 | $2,885.00 |
Need more?
My Notes
Sign into see notes.