Reference Only
09120123102
Heavy Duty Power Connectors Han Q12-F for PCB-Adapter
Datasheet
09120123102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Q | |
| Product | Connectors | |
| Current Rating | 7.5 A | |
| Termination Style | Solder | |
| Voltage Rating | 250 V | |
| Housing Material | Polycarbonate (PC) | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Bulk | |
| Tradename | Han | |
| Contact Gender | Female | |
| Flammability Rating | V-0 | |
| For Use With | PCB Adapter | |
| Housing Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-12-012-3102 09 12 012 3102 9120123102 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Configurator
Specification Sheets
39In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.73 | $17.73 | |
| $17.50 | $87.50 | |
| $14.61 | $146.10 | |
| $14.10 | $282.00 | |
| $13.78 | $413.40 | |
| $13.54 | $677.00 | |
| $12.91 | $1,291.00 | |
| $12.72 | $3,180.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes