Reference Only

09120123101

Heavy Duty Power Connectors 12+GND FML PLUG SCREW TERM INSERT

Manufacturer:

Mfr Part:
09120123101

TTI Part:
09120123101

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Q
ProductConnectors
Current Rating10 A
Number of Positions12 Position + PE
Termination StyleQuick Lock, Crimp
Voltage Rating400 V
Housing / Hood Size3A
Contact GenderFemale
Housing MaterialPolycarbonate (PC)
PackagingKit
TradenameHan
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-12-012-3101 09 12 012 3101 9120123101

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

9In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.03$15.03
$12.53$125.30
$11.78$235.60
$11.65$349.50
$11.52$576.00
$11.40$1,140.00
$11.22$2,805.00
$10.69$5,345.00
Need more?
Sign in to add projects and notes