Reference Only

09120123004

Heavy Duty Power Connectors Insert Han 12/0 Male 1,5mm

Manufacturer:

Mfr Part:
09120123004

TTI Part:
09120123004

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Q
ProductConnectors
Current Rating10 A
Number of Positions12 Position + PE
Termination StyleQuick Lock, Crimp
Voltage Rating400 V
Housing / Hood Size3A
Housing MaterialPolycarbonate (PC)
PackagingKit
TradenameHan
Contact GenderMale
For Use WithHan-Q series
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases9120123004

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$13.74$137.40
$12.43$621.50
$11.86$1,186.00
$11.45$2,862.50
Need more?
Available Regional Inventory
50 available now at ttieurope.com
Sign in to add projects and notes