Reference Only

09120123001

Heavy Duty Power Connectors 12+GND MALE RECEPT SCREW TERM INSERT

Manufacturer:

Mfr Part:
09120123001

TTI Part:
09120123001

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Q
ProductConnectors
Current Rating10 A
Number of Positions12 Position + PE
Termination StyleQuick Lock, Crimp
Voltage Rating400 V
Housing / Hood Size3A
Housing MaterialPolycarbonate (PC)
PackagingKit
TradenameHan
Contact GenderMale
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-12-012-3001 09 12 012 3001 9120123001

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8538908180
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

107In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Kit

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$16.78$16.78
$16.60$83.00
$14.26$142.60
$13.19$263.80
$12.73$636.50
$12.12$1,212.00
$11.37$2,842.50
$10.82$10,820.00
Need more?
Sign in to add projects and notes