Reference Only
09120089901
Heavy Duty Power Connectors PCB ADAPTER HAN Q 8/0
Datasheet
09120089901 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Q | |
| Product | PCB Adapters | |
| Accessory Type | PCB Adapter | |
| Current Rating | 16 A | |
| Number of Positions | 8 Position | |
| Voltage Rating | 230 V, 400 V | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Packaging | Each | |
| Tradename | Han | |
| Contact Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-12-008-9901 09 12 008 9901 9120089901 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.28 | $142.80 | |
| $12.98 | $649.00 | |
| $12.45 | $1,245.00 | |
| $11.79 | $2,947.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes