Reference Only

09120084720

Heavy Duty Power Connectors HAN-PWR T MET Q 4/2

Manufacturer:

Mfr Part:
09120084720

TTI Part:
09120084720

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Compact
ProductConnectors
Current Rating40 A
Number of Positions6 Position + PE
Termination StyleScrew
Voltage Rating600 V
Insert / Contact GenderSocket (Female)
Housing MaterialZinc Die Cast
Contact MaterialCopper Alloy
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-12-008-4720 09 12 008 4720 9120084720

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 5 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$383.53$383.53
$319.61$15,980.50
$316.45$31,645.00
$313.31$78,327.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.