Reference Only

09120082733

Heavy Duty Power Connectors HAN Q8/0-F-QL 20-14 AWG FINE STRAND WIRE

Manufacturer:

Mfr Part:
09120082733

TTI Part:
09120082733

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Q
ProductConnectors
Current Rating16 A
Number of Positions8 Position + PE
Termination StyleQuick Lock
Voltage Rating500 V
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min20 AWG
Wire Gauge Max14 AWG
PackagingEach
TradenameHan
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-12-008-2733 09 12 008 2733 9120082733

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$25.04$250.40
$24.13$1,206.50
$23.70$2,370.00
$22.98$5,745.00
Need more?
Available Regional Inventory
70 available now at ttieurope.com

My Notes

Sign into see notes.