Reference Only

09120080902

Heavy Duty Power Connectors BULKHEAD MOUNTING ANGLED 1 LVR LCK

Manufacturer:

Mfr Part:
09120080902

TTI Part:
09120080902

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Q
ProductConnectors
Cable Entry AngleSide
Housing MaterialPolycarbonate (PC)
IP RatingIP65
Maximum Operating Temperature+ 125 C
PackagingBulk
TradenameHan
Flammability RatingV-0
Housing ColorBlack
Minimum Operating Temperature- 40 C
Mounting StyleBulkhead
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-12-008-0902 09 12 008 0902 9120080902

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8538906000
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$15.08$150.80
$13.73$686.50
$13.14$1,314.00
$12.52$3,130.00
Need more?
NCNR - Cannot be cancelled or returned.
Available Regional Inventory
20 available now at ttieurope.com
Sign in to add projects and notes