Reference Only

09120080429

Heavy Duty Power Connectors HOOD TOP ENTRY HAN Q8/0

Manufacturer:

Mfr Part:
09120080429

TTI Part:
09120080429

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Q
ProductHoods
Cable Entry AngleTop
Thread SizePG21
Housing MaterialPolycarbonate (PC)
IP RatingIP65
Maximum Operating Temperature+ 125 C
PackagingBulk
TradenameHan
Flammability RatingV-0
For Use WithHan-Compact Half Cable Gland
Housing ColorBlack
Minimum Operating Temperature- 40 C
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-12-008-0429 09 12 008 0429 9120080429

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS8538908180
TARIC8538909999
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

34In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$9.97$9.97
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes