Reference Only
09120075001
New Product
Heavy Duty Power Connectors Han Q 7/0 Push-In Male Insert
Datasheet
09120075001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Connectors | |
| Current Rating | 10 A | |
| Number of Positions | 7 Position | |
| Termination Style | Push-In | |
| Voltage Rating | 400 V | |
| Contact Gender | Male | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Packaging | Bulk | |
| Flammability Rating | Ul 94 V-0 | |
| Housing Color | Gray | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $27.60 | $27.60 | |
| $27.17 | $135.85 | |
| $24.82 | $248.20 | |
| $24.53 | $490.60 | |
| $22.16 | $1,108.00 | |
| $21.10 | $2,110.00 | |
| $19.78 | $4,945.00 | |
| $18.84 | $9,420.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes