Reference Only
09120062763
Heavy Duty Power Connectors Han Q 4/2 female insert w/Quick Lock
Datasheet
09120062763 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Q | |
| Product | Connectors | |
| Current Rating | 40 A | |
| Number of Positions | 4 Position | |
| Termination Style | Screw | |
| Voltage Rating | 400 V, 690 V | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 16 AWG | |
| Wire Gauge Max | 23 AWG | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Kit | |
| Tradename | Han | |
| Contact Gender | Female | |
| Flammability Rating | V-0 | |
| For Use With | Han-Quick Lock Signal Contacts | |
| Housing Color | Black | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-12-006-2763 09 12 006 2763 9120062763 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536909599 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Specification Sheets
Technical Resources
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $60.98 | $60.98 | |
| $59.35 | $296.75 | |
| $50.06 | $500.60 | |
| $48.48 | $969.60 | |
| $46.77 | $2,338.50 | |
| $44.54 | $4,454.00 | |
| $44.10 | $11,025.00 |
Need more?
Sign in to add projects and notes