Reference Only

09120062694

Heavy Duty Power Connectors Han BRID MALE CRIMP 4P+GND INSERT

Manufacturer:

Mfr Part:
09120062694

TTI Part:
09120062694

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan-Brid
ProductConnectors
Current Rating10 A
Number of Positions4 Position
Termination StyleCrimp
Voltage Rating50 V
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
PackagingEach
TradenameHan
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-12-006-2694 09 12 006 2694 9120062694

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$49.82$498.20
$45.34$2,267.00
$43.18$4,318.00
$42.75$10,687.50
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.