Reference Only
09120033151
Heavy Duty Power Connectors Han Q3/0 -F- Crimp
Datasheet
09120033151 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Q3/0 | |
| Product | Connectors | |
| Current Rating | 40 A | |
| Number of Positions | 3 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 400 V | |
| Housing / Hood Size | 3A | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Kit | |
| Tradename | Han | |
| Contact Gender | Female | |
| For Use With | Crimp contacts, sold separately | |
| Housing Gender | Female | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9120033151 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
950
On Order
950 expected 01-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.07 | $14.07 | |
| $12.94 | $647.00 | |
| $12.33 | $1,233.00 | |
| $11.56 | $2,890.00 |
Need more?
Sign in to add projects and notes