Reference Only

09120032774

Modular Connectors / Ethernet Connectors Han-Brid RJ45 panel feed through

Manufacturer:

Mfr Part:
09120032774

TTI Part:
09120032774

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryModular Connectors / Ethernet Connectors
ProductCouplers
TypeHybrid
GenderJack (Female)
USOC CodesRJ45
Configuration1x1
Number of Positions / Contacts per Port8P8C
ShieldingShielded
Mounting StyleIn-Line
Mounting AngleStraight
Current Rating10 A
Voltage Rating24 V
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
ColorGray
Tab DirectionTab Down
SeriesHan-Brid
PackagingEach
Number of Ports1 Port
Number of Positions2 Position
Product TypeModular Connectors / Ethernet Connectors
SubcategoryModular Connectors / Ethernet Connectors
Part # Aliases09-12-003-2774 09 12 003 2774 9120032774

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$67.83$678.30
$58.50$2,925.00
$56.03$5,603.00
$55.48$13,870.00
Need more?

My Notes

Sign into see notes.