Reference Only
09120023051
Heavy Duty Power Connectors Han Q 2/0-m-crimp
Datasheet
09120023051 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Q | |
| Product | Connectors | |
| Current Rating | 40 A | |
| Number of Positions | 2 Position + PE | |
| Termination Style | Crimp | |
| Voltage Rating | 400 V | |
| Housing / Hood Size | 3A | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Kit | |
| Tradename | Han | |
| Contact Gender | Male | |
| For Use With | Han-Q series | |
| Housing Gender | Male | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 9120023051 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
107In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.95 | $14.95 | |
| $13.07 | $130.70 | |
| $12.63 | $315.75 | |
| $11.82 | $591.00 | |
| $11.30 | $1,130.00 | |
| $10.74 | $2,685.00 | |
| $10.23 | $5,115.00 | |
| $9.74 | $9,740.00 |
Need more?
Sign in to add projects and notes