Reference Only

09120022752

Heavy Duty Power Connectors FEMALE INSERT 2 POLE SCW TERM

Manufacturer:

Mfr Part:
09120022752

TTI Part:
09120022752

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Q
ProductConnectors
Current Rating40 A
Number of Positions2 Position + PE
Termination StyleScrew
Voltage Rating830 V
Housing / Hood Size3A
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
PackagingEach
TradenameHan
Contact GenderFemale
Housing GenderFemale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-12-002-2752 09 12 002 2752 9120022752

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$38.41$38.41
$35.12$1,756.00
$34.22$3,422.00
$33.41$8,352.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes