Reference Only

09120022652

Heavy Duty Power Connectors MALE INSERT 2 POLE SCW TERM

Manufacturer:

Mfr Part:
09120022652

TTI Part:
09120022652

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Q
ProductConnectors
Current Rating40 A
Number of Positions2 Position + PE
Termination StyleScrew
Voltage Rating830 V
Housing / Hood Size3A
Insert / Contact GenderMale
Housing MaterialPolycarbonate (PC)
Contact PlatingSilver
Contact MaterialCopper Alloy
Wire Gauge Min12 AWG
Wire Gauge Max10 AWG
PackagingEach
TradenameHan
Housing GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-12-002-2652 09 12 002 2652 9120022652

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536698000
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

5In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.23$25.23
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.