Reference Only
09120009935
Heavy Duty Power Connectors Han Q Hybrid Female Data Element
Datasheet
09120009935 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Q Hybrid | |
| Product | Connectors | |
| Current Rating | 2 A | |
| Number of Positions | 4 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 32 V | |
| Housing Material | Polycarbonate (PC) | |
| Contact Plating | Nickel | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 26 AWG | |
| Wire Gauge Max | 22 AWG | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Contact Gender | Female | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Gray | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
45In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $14.13 | $14.13 | |
| $13.99 | $69.95 | |
| $12.75 | $127.50 | |
| $12.43 | $621.50 | |
| $11.29 | $1,129.00 | |
| $10.79 | $2,697.50 | |
| $10.56 | $5,280.00 | |
| $10.43 | $10,430.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes