Reference Only
09120009927
Heavy Duty Power Connectors Coding Pin/Han Q 5/0 20 pins per frame
Datasheet
09120009927 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Q | |
| Product | Accessories | |
| Accessory Type | Coding Element | |
| Housing / Hood Size | 3A | |
| Insert / Contact Gender | Male, Female | |
| Housing Material | Polyamide (PA) | |
| Packaging | Each | |
| Tradename | HAN | |
| Housing Color | Red | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
101In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.97 | $7.97 | |
| $6.77 | $67.70 | |
| $6.35 | $158.75 | |
| $6.04 | $302.00 | |
| $5.75 | $575.00 | |
| $5.39 | $1,347.50 | |
| $5.14 | $2,570.00 |
Need more?
My Notes
Sign into see notes.