Reference Only

09120009908

Heavy Duty Power Connectors PCB ADAPTER HAN Q 7/0

Manufacturer:

Mfr Part:
09120009908

TTI Part:
09120009908

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
SeriesHan Q
ProductAccessories
Accessory TypePCB Adapter
Current Rating7.5 A
Number of Positions7 Position
Voltage Rating250 V
Insert / Contact GenderFemale
Housing MaterialPolycarbonate (PC)
PackagingBulk
TradenameHan
For Use WithPCB's Up To 2.4 mm
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors
Part # Aliases09-12-000-9908 09 12 000 9908 9120009908

Export and Environmental Classification

AttributeDescription
Country of OriginRomania
ECCNEAR99
HTS8536694040
TARIC8536693000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 10 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.06$110.60
$9.87$493.50
$9.40$940.00
$8.82$2,205.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.