Reference Only
09120009905
Heavy Duty Power Connectors PCB ADAPT HAN Q 5/0
Datasheet
09120009905 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han Q | |
| Product | Adapters | |
| Accessory Type | PCB Adapter | |
| Current Rating | 10 A | |
| Number of Positions | 5 Position | |
| Voltage Rating | 230 V, 400 V | |
| Housing Material | Polycarbonate (PC) | |
| Packaging | Bulk | |
| Tradename | Han | |
| For Use With | PCB's Up To 2.4 mm | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-12-000-9905 09 12 000 9905 9120009905 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 29 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $4.77 | $47.70 | |
| $4.43 | $221.50 | |
| $4.26 | $426.00 | |
| $4.06 | $1,015.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.