Reference Only
09112006230
Heavy Duty Power Connectors HAN FE CRIMP CONTACT
Datasheet
09112006230 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Current Rating | 70 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Contact Plating | Gold | |
| Contact Material | Copper Alloy | |
| Packaging | Each | |
| Contact Gender | Female | |
| Mounting Style | Free Hanging | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
20In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.66 | $22.66 | |
| $20.65 | $206.50 | |
| $19.80 | $396.00 | |
| $19.60 | $588.00 | |
| $18.96 | $948.00 | |
| $18.08 | $1,808.00 | |
| $17.81 | $4,452.50 | |
| $16.26 | $8,130.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.