Reference Only

09112006225

Heavy Duty Power Connectors HAN FE CRIMP CONTACT

Manufacturer:

Mfr Part:
09112006225

TTI Part:
09112006225

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
PackagingEach
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

50In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
$25.48$25.48
$21.35$213.50
$20.03$400.60
$19.82$594.60
$18.81$940.50
$18.33$1,833.00
$17.76$4,440.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.