Reference Only
09110013101
Heavy Duty Power Connectors HAN HC350 CRIMP CONTACT F
Datasheet
09110013101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HC Modular | |
| Product | Inserts | |
| Current Rating | 350 A | |
| Number of Positions | 1 Position | |
| Termination Style | Crimp | |
| Voltage Rating | 2 kV | |
| Insert / Contact Gender | Female | |
| Housing Material | Polyamide (PA), Polycarbonate (PC) | |
| Packaging | Each | |
| Tradename | Han | |
| Flammability Rating | V-0 | |
| Housing Color | Grey | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-11-001-3101 09 11 001 3101 9110013101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $19.33 | $19.33 | |
| $18.33 | $183.30 | |
| $17.69 | $442.25 | |
| $16.34 | $817.00 | |
| $15.56 | $1,556.00 | |
| $14.59 | $3,647.50 |
Need more?
My Notes
Sign into see notes.