Reference Only
09110012752
Heavy Duty Power Connectors MOD FOR FEMALE CON HC MODULE
Datasheet
09110012752 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HC Modular | |
| Product | Inserts | |
| Current Rating | 350 A | |
| Number of Positions | 1 Position | |
| Termination Style | Screw | |
| Voltage Rating | 2 kV | |
| Insert / Contact Gender | Female | |
| Housing Material | Polyamide (PA), Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 4/0 AWG | |
| Wire Gauge Max | 3/0 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Flammability Rating | V-0 | |
| Housing Color | Grey | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-11-001-2752 09 11 001 2752 9110012752 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $127.27 | $127.27 | |
| $106.06 | $5,303.00 | |
| $105.01 | $10,501.00 | |
| $103.97 | $25,992.50 |
Need more?
My Notes
Sign into see notes.