Reference Only
09110012751
Heavy Duty Power Connectors MOD FOR FEMALE CON HC MODULE
Datasheet
09110012751 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Series | Han HC Modular | |
| Product | Inserts | |
| Current Rating | 350 A | |
| Number of Positions | 1 Position | |
| Termination Style | Screw | |
| Voltage Rating | 2 kV | |
| Insert / Contact Gender | Female | |
| Housing Material | Polyamide (PA), Polycarbonate (PC) | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Wire Gauge Min | 2 AWG | |
| Wire Gauge Max | 2/0 AWG | |
| Packaging | Each | |
| Tradename | Han | |
| Flammability Rating | V-0 | |
| Housing Color | Grey | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Part # Aliases | 09-11-001-2751 09 11 001 2751 9110012751 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8535908040 |
| TARIC | 8535900089 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Specification Sheets
2In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $133.22 | $133.22 | |
| $131.90 | $395.70 | |
| $118.80 | $1,188.00 | |
| $117.62 | $1,764.30 | |
| $111.37 | $2,784.25 | |
| $106.06 | $5,303.00 |
Need more?
My Notes
Sign into see notes.