Reference Only
09110007579
Terminals 300A male contact with M8 screw, short version
Datasheet
09110007579 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Short | |
| Termination Style | Screw | |
| Gender | Male | |
| Mounting Style | Screw | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Packaging | Each | |
| Contact Gender | Male | |
| Current Rating | 300 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Technical Resources
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $28.27 | $28.27 | |
| $26.95 | $134.75 | |
| $25.76 | $257.60 | |
| $24.64 | $616.00 | |
| $23.52 | $1,176.00 | |
| $22.50 | $2,250.00 | |
| $21.77 | $5,442.50 | |
| $21.14 | $10,570.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes