Reference Only
09110007537
Standard Circular Contacts 300A male contact 120mm2
Datasheet
09110007537 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Standard Circular Contacts | |
| Packaging | Each | |
| Product Type | Standard Circular Contacts | |
| Subcategory | Circular Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
16In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $25.53 | $25.53 | |
| $24.65 | $49.30 | |
| $24.21 | $121.05 | |
| $21.57 | $539.25 | |
| $19.36 | $968.00 | |
| $18.44 | $1,844.00 | |
| $17.29 | $4,322.50 | |
| $16.46 | $8,230.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.