Reference Only

09110007535

Heavy Duty Power Connectors HAN MA CRIMP CONTACT

Manufacturer:

Mfr Part:
09110007535

TTI Part:
09110007535

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerHARTING
Product CategoryHeavy Duty Power Connectors
ProductContacts
Current Rating300 A
Number of Positions1 Position
Termination StyleCrimp
Contact PlatingSilver
Contact MaterialCopper Alloy
PackagingEach
Contact GenderMale
Product TypeHeavy Duty Power Connectors
SubcategoryPower Connectors

Export and Environmental Classification

AttributeDescription
Country of OriginGermany
ECCNEAR99
HTS8536904000
TARIC8536901000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCYes
REACH Substance NamePotassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3)

Documents

Technical Resources

EDA / CAD Models

30In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2 / Multiples: 2)
Quantity Unit PriceExt. Price
$25.53$51.06
$22.14$221.40
$20.69$537.94
$19.76$988.00
$18.82$1,882.00
$17.29$4,322.50
$16.46$8,230.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.