Reference Only
09110007121
Heavy Duty Power Connectors HAN TC200 M-CONTACT 23MM2 PROTECTED
Datasheet
09110007121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Wire Gauge Max | 2 AWG | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | Han TC | |
| Tradename | Han | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Current Rating | 200 A | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Voltage Rating | 1 kV | |
| Part # Aliases | 9110007121 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3);Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $23.98 | $47.96 | |
| $20.38 | $1,019.00 | |
| $19.41 | $1,941.00 | |
| $18.79 | $4,697.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes