Reference Only
09110007120
Heavy Duty Power Connectors HAN TC200 M-CONTACT 25MM2 PROTECTED
Datasheet
09110007120 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Termination Style | Crimp | |
| Wire Gauge Max | 4 AWG | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Series | Han TC | |
| Tradename | Han | |
| Packaging | Each | |
| Contact Gender | Pin (Male) | |
| Current Rating | 200 A | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors | |
| Voltage Rating | 1 kV | |
| Part # Aliases | 9110007120 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Germany |
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulfonate (29420-49-3) |
Documents
Datasheet
Technical Resources
58In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 2 / Multiples: 2)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $22.19 | $44.38 | |
| $18.86 | $188.60 | |
| $17.63 | $458.38 | |
| $16.83 | $841.50 | |
| $16.03 | $1,603.00 | |
| $15.02 | $4,506.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes