Reference Only
09110007111
New Product
Heavy Duty Power Connectors Han TC100 M-contact 10mm protected
Datasheet
09110007111 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Heavy Duty Power Connectors | |
| Product | Contacts | |
| Current Rating | 100 A | |
| Termination Style | Crimp | |
| Housing Material | Polyamide (PA) | |
| Contact Plating | Silver | |
| Contact Material | Copper | |
| Maximum Operating Temperature | + 125 C | |
| Packaging | Each | |
| Contact Gender | Male | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Angle | Straight | |
| Product Type | Heavy Duty Power Connectors | |
| Subcategory | Power Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8536904000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
50
On Order
50 expected 25-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $17.84 | $178.40 | |
| $15.92 | $796.00 | |
| $15.16 | $1,516.00 | |
| $14.21 | $3,552.50 |
Need more?
Sign in to add projects and notes