Reference Only
09110006639
Terminals 300A female axial screw contact 95-120mm2
Datasheet
09110006639 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | HARTING | |
| Product Category | Terminals | |
| Product | Contacts | |
| Type | Turned | |
| Termination Style | Axial | |
| Gender | Female | |
| Mounting Style | Screw | |
| Contact Plating | Silver | |
| Contact Material | Copper Alloy | |
| Packaging | Each | |
| Contact Gender | Female | |
| Current Rating | 300 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Romania |
| ECCN | EAR99 |
| HTS | 8538908140 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $37.85 | $37.85 | |
| $31.54 | $1,577.00 | |
| $30.03 | $3,003.00 | |
| $28.16 | $7,040.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes